Lattice Semiconductor LFE2M100E-5F1152I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 5510Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 520 |
| Number of Logic Blocks (LABs) | 11875 |
| Number of Logic Elements/Cells | 95000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5435392b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M100E-5F1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.