The LFE2M20SE-5FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 311MHz and has a memory size of 1258Kb. The device is packaged in a BGA-484 package and is designed for surface mount applications. The operating temperature range is from 0°C to 85°C. The FPGA is RoHS compliant and is available in a tray packaging format with 60 units per package.
Lattice Semiconductor LFE2M20SE-5FN484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1258Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 2375 |
| Number of Logic Elements/Cells | 19000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1246208b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M20SE-5FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.