The LFE2M20SE-7FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 420MHz and has an operating supply voltage of 1.2V. The device has a memory size of 1258Kb and is packaged in a FBGA-484 package. It is RoHS compliant and suitable for surface mount applications. The FPGA is designed to operate within a temperature range of 0°C to 85°C.
Lattice Semiconductor LFE2M20SE-7FN484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1258Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 2375 |
| Number of Logic Elements/Cells | 19000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1246208b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M20SE-7FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.