Lattice Semiconductor LFE2M35E-5FN256C technical specifications.
| Package/Case | BGA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 311MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2172Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Number of Macrocells | 16000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2151424b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP2M |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35E-5FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.