The LFE2M35E-5FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates over a temperature range of -40°C to 100°C and has a maximum supply voltage of 1.26V. The device is packaged in a BGA package and is suitable for surface mount applications. The FPGA has a memory size of 2172Kb and a maximum frequency of 311MHz. It is RoHS compliant and available in a tray packaging with 90 units per package.
Lattice Semiconductor LFE2M35E-5FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 311MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2172Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2151424b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35E-5FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.