The LFE2M35E-6F256C is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 357MHz and has an operating supply voltage of 1.2V. The device is packaged in a BGA package and is mounted using a surface mount technique. The LFE2M35E-6F256C is specified to operate over a temperature range of 0°C to 85°C.
Lattice Semiconductor LFE2M35E-6F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2172Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2151424b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35E-6F256C to view detailed technical specifications.
No datasheet is available for this part.