The LFE2M35E-7F484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 34000 logic elements and operates at a maximum frequency of 420MHz. The device is powered by a 1.2V supply voltage and is packaged in a lead-free FBGA package. The FPGA is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
Lattice Semiconductor LFE2M35E-7F484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2172Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 303 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2151424b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35E-7F484C to view detailed technical specifications.
No datasheet is available for this part.