The LFE2M35SE-5F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4250 Logic Blocks (LABs) and 34000 Logic Elements/Cells. The device operates at a maximum frequency of 320MHz and is powered by a 1.2V supply voltage. The LFE2M35SE-5F256C is packaged in a BGA package and is suitable for surface mount applications. It has a memory size of 2172Kb and a RAM size of 2151424b. The device is lead free and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LFE2M35SE-5F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2172Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2151424b |
| RoHS Compliant | No |
| Series | ECP2M |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35SE-5F256C to view detailed technical specifications.
No datasheet is available for this part.