The LFE2M50E-7FN900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 48000 logic elements and 6000 logic blocks (LABs). The device operates at a supply voltage of 1.2V and is packaged in a 900-pin FPBGA package. The FPGA is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Lattice Semiconductor LFE2M50E-7FN900C technical specifications.
| Package/Case | 410 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 410 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M50E-7FN900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.