The LFE2M50SE-6FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 357MHz and has a maximum operating temperature of 85°C. The device is surface mount and packaged in a FPBGA-484. It is compliant with RoHS regulations and has a memory size of 4248Kb. The FPGA is suitable for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Lattice Semiconductor LFE2M50SE-6FN484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 357MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 270 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M50SE-6FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.