The LFE2M50SE-6FN484I is a Field Programmable Gate Array from Lattice Semiconductor with 48000 logic elements and 6000 LABs. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 100°C. The device is mounted on the surface and is compliant with RoHS regulations. It is available in a FBGA package with 270 I/Os and has a memory size of 4248Kb.
Lattice Semiconductor LFE2M50SE-6FN484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 4248Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 270 |
| Number of Logic Blocks (LABs) | 6000 |
| Number of Logic Elements/Cells | 48000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4246528b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M50SE-6FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.