Lattice Semiconductor LFE2M70E-5FN1152C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4679Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 436 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4642816b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M70E-5FN1152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.