The LFE2M70E-7FN1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements/cells and 8375 logic blocks (LABs). The device operates at a maximum temperature of 85°C and a supply voltage of 1.2V. It is available in a 1152-pin FBGA package and is lead-free. The LFE2M70E-7FN1152C is RoHS compliant and is suitable for use in a variety of applications.
Lattice Semiconductor LFE2M70E-7FN1152C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4679Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 436 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4642816b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M70E-7FN1152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.