The LFE2M70E-7FN900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements, 8375 LABs, and 416 I/Os. The device operates over a temperature range of 0°C to 85°C and is available in a 900-ball FBGA package. The LFE2M70E-7FN900C is compliant with RoHS regulations and is suitable for use in a variety of applications.
Lattice Semiconductor LFE2M70E-7FN900C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4679Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4642816b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M70E-7FN900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.