The LFE2M70SE-7FN900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 67000 logic elements and 8375 logic blocks (LABs), operating at a supply voltage of 1.2V. The device is packaged in a FPBGA-900 package and is RoHS compliant. It has a memory size of 4679Kb and a RAM size of 4642816b. The FPGA is suitable for use in a variety of applications, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Lattice Semiconductor LFE2M70SE-7FN900C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4679Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 4642816b |
| RoHS Compliant | Yes |
| Series | ECP2M |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M70SE-7FN900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.