Lattice Semiconductor LFE3-150EA-6FN1156C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6FN1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.