Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LATTICE SEMICONDUCTOR

LFE3-150EA-6LFN1156C

Datasheet
Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156
Lattice Semiconductor

LFE3-150EA-6LFN1156C

Field Programmable Gate Array, 375MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Field Programmable Gate Arrays (FPGA)

MountingSurface Mount
Quick Jump:

Technical Specifications

Lattice Semiconductor LFE3-150EA-6LFN1156C technical specifications.

General

Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
0°C
Mount
Surface Mount
Number of I/Os
586
Number of Logic Blocks (LABs)
18625
Number of Logic Elements/Cells
149000
Package Quantity
24
Packaging
Tray
RAM Size
7014400b
RoHS Compliant
Yes
Series
ECP3

Compliance

RoHS
Compliant

Datasheet

Lattice Semiconductor LFE3-150EA-6LFN1156C Datasheet

Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6LFN1156C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com