The LFE3-150EA-6LFN672I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 18625 logic blocks and 149000 logic elements, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a 40-piece tray, packaged in a lead-free FPBGA-672. It has 380 I/Os and 7014400 bits of RAM.
Lattice Semiconductor LFE3-150EA-6LFN672I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-6LFN672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.