Lattice Semiconductor LFE3-150EA-7FN672ITW technical specifications.
| Package/Case | BGA |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Current | 18mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-7FN672ITW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.