The LFE3-150EA-8FN1156CTW is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 3.1MHz and has a maximum operating temperature of 85°C. The device is mounted using surface mount technology and is packaged in a BGA-1156 package. The FPGA has 586 I/Os and 18625 logic blocks, with a total of 149,000 logic elements. It consumes 18mA of operating supply current and is available in a tray packaging with 24 units per package. The device is compliant with RoHS regulations.
Lattice Semiconductor LFE3-150EA-8FN1156CTW technical specifications.
| Package/Case | BGA |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 18625 |
| Number of Logic Elements/Cells | 149000 |
| Operating Supply Current | 18mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7014400b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-8FN1156CTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.