Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LATTICE SEMICONDUCTOR

LFE3-150EA-8LFN1156I

Datasheet
Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156
Lattice Semiconductor

LFE3-150EA-8LFN1156I

Field Programmable Gate Array, 500MHz, 149000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Field Programmable Gate Arrays (FPGA)

PackageFBGA
MountingSurface Mount
Quick Jump:

Technical Specifications

Lattice Semiconductor LFE3-150EA-8LFN1156I technical specifications.

General

Package/Case
FBGA
Lead Free
Lead Free
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Max Supply Voltage
1.26V
Min Supply Voltage
1.14V
Mount
Surface Mount
Number of I/Os
586
Number of Logic Blocks (LABs)
18625
Number of Logic Elements/Cells
149000
Operating Supply Voltage
1.2V
Package Quantity
24
Packaging
Tray
RAM Size
7014400b
RoHS Compliant
Yes
Series
ECP3

Compliance

RoHS
Compliant

Datasheet

Lattice Semiconductor LFE3-150EA-8LFN1156I Datasheet

Download the complete datasheet for Lattice Semiconductor LFE3-150EA-8LFN1156I to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com