Lattice Semiconductor LFE3-150EA-AMC-EVN technical specifications.
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-AMC-EVN to view detailed technical specifications.
No datasheet is available for this part.