Lattice Semiconductor LFE3-150EA-IO-EVN technical specifications.
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-150EA-IO-EVN to view detailed technical specifications.
No datasheet is available for this part.