Field Programmable Gate Array, 375MHz, 17000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Lattice Semiconductor LFE3-17EA-6LFTN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 716800b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-6LFTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.