The LFE3-17EA-7LMG328I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 17000 logic elements and 2125 LABs, with a memory size of 736Kb and RAM size of 716800b. The device operates at a supply voltage of 1.2V and a supply current of 29.8mA, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in a BGA package type, with a quantity of 168 per tray.
Lattice Semiconductor LFE3-17EA-7LMG328I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 736Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 29.8mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| RAM Size | 716800b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-7LMG328I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.