The LFE3-35EA-6LFN484C is a Field Programmable Gate Array from Lattice Semiconductor. It features 4125 Logic Blocks (LABs) and 33000 Logic Elements/Cells. The device has 1358848 bits of RAM and operates over a temperature range of 0 to 85°C. It is designed for surface mount applications and is compliant with lead-free requirements.
Lattice Semiconductor LFE3-35EA-6LFN484C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-35EA-6LFN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.