Lattice Semiconductor LFE3-70E-7FN484I technical specifications.
| Max Operating Temperature | 100°C |
| Memory Size | 4565Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70E-7FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.