Lattice Semiconductor LFE3-70EA-6FN672C technical specifications.
| Package/Case | FBGA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 375MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4565Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.