The LFE3-70EA-6LFN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 8375 Logic Blocks (LABs) and 67000 Logic Elements/Cells. The device has 4526080 bits of RAM and operates within a temperature range of -40°C to 100°C. It is designed for surface mount applications and is compliant with lead-free standards.
Lattice Semiconductor LFE3-70EA-6LFN1156I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-6LFN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.