Field Programmable Gate Array (FPGA) with 67,000 logic elements and 8,375 logic array blocks, operating at a maximum frequency of 500MHz. Features 295 I/Os and 4565Kb of memory, including 4526080 bits of RAM. This surface-mount device is housed in a 484-pin FBGA package (23 x 23 mm) and operates within a voltage range of 1.14V to 1.26V. It is lead-free, RoHS compliant, and suitable for operation between 0°C and 85°C.
Lattice Semiconductor LFE3-70EA-8FN484C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4565Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-8FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.