Field Programmable Gate Array (FPGA) with 67,000 logic cells and 8,375 logic blocks, operating at a maximum frequency of 500MHz. Features 4.5Mb of embedded memory and 380 I/Os. This surface-mount device is housed in a 672-pin FBGA package, measuring 27x27mm. It operates within a voltage range of 1.14V to 1.26V, with a typical operating supply current of 18mA. The component is lead-free and RoHS compliant, suitable for operation between 0°C and 85°C.
Lattice Semiconductor LFE3-70EA-8FN672C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4565Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 380 |
| Number of Logic Blocks (LABs) | 8375 |
| Number of Logic Elements/Cells | 67000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-8FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.