Lattice Semiconductor LFE3-95E-6FN484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Memory Size | 4608Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 92000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95E-6FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.