The LFE3-95E-8FN1156I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 92000 logic elements and 490 I/Os, with a memory size of 4608Kb. Operating within a temperature range of -40°C to 100°C, this FPGA is suitable for high-temperature applications. It is supplied at 1.2V and is available in a surface mount package. The device is RoHS compliant and is packaged in a tray of 120 units.
Lattice Semiconductor LFE3-95E-8FN1156I technical specifications.
| Max Operating Temperature | 100°C |
| Memory Size | 4608Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 92000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95E-8FN1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.