The LFE3-95EA-6LFN1156C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 92000 logic elements, 11500 logic blocks, and 490 I/Os. This device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The ECP3 FPGA is available in a 35 X 35 MM, LEAD FREE, FPBGA-1156 package, supplied in a tray packaging with 24 units per package.
Lattice Semiconductor LFE3-95EA-6LFN1156C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 490 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 92000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4526080b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-6LFN1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.