Lattice Semiconductor LFE3-95EA-9FN672I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 4608Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 377 |
| Number of Logic Blocks (LABs) | 11500 |
| Number of Logic Elements/Cells | 56340 |
| Operating Supply Current | 230.7mA |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 1869824b |
| RoHS Compliant | Yes |
| Series | IGLOO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-9FN672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.