Lattice Semiconductor LFE5UM5G-45F-8MG285C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 285 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B285 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LFE5UM5G-45F-8MG285C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.