Lattice Semiconductor LFEC33E-3F672I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 629Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 32800 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 4096 |
| Number of Logic Elements/Cells | 32800 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | No |
| Series | EC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC33E-3F672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.