Lattice Semiconductor LFEC3E-3FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3100 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | EC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-3FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.