Lattice Semiconductor LFECP33E-4FN672C technical specifications.
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 629Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 4096 |
| Number of Logic Elements/Cells | 32800 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 434176b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP33E-4FN672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.