The LFECP6E-4FN484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 6100 logic elements and 117Kb of memory. It operates at a maximum frequency of 378MHz and has a maximum operating temperature of 100°C. The device is RoHS compliant and is available in a tray packaging with 60 units per package. It has 224 I/Os and 768 logic blocks, and is suitable for use in surface mount applications.
Lattice Semiconductor LFECP6E-4FN484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 378MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 117Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP6E-4FN484I to view detailed technical specifications.
No datasheet is available for this part.