The LFECP6E-5FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6100 logic elements and operates at a maximum frequency of 420MHz. The device is powered by a 1.2V supply voltage and is packaged in a surface mount tray. The LFECP6E-5FN484C is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a quantity of 60 per tray.
Lattice Semiconductor LFECP6E-5FN484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 117Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6100 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 6100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | ECP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFECP6E-5FN484C to view detailed technical specifications.
No datasheet is available for this part.