Lattice Semiconductor LFX1200EB-03FE680I technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 105°C |
| Memory Size | 660Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200EB-03FE680I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.