The LFX125EB-03FH516C is a 122Kb FPGA with 1936 logic elements and 176 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied at 2.5V. The device is packaged in a tray with 135 units per package. Note that this device is not RoHS compliant.
Lattice Semiconductor LFX125EB-03FH516C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 122Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1936 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125EB-03FH516C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.