Lattice Semiconductor LFX125EB-03FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 122Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 139000 |
| Number of I/Os | 160 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | ispXPGA® |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125EB-03FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.