The LFX125EB-04FN256C is a 122Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1936 logic elements and 160 I/Os, operating at a supply voltage of 2.5V. The device is packaged in a BGA package and is designed for surface mount applications. The LFX125EB-04FN256C is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of 0°C.
Lattice Semiconductor LFX125EB-04FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 122Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 139000 |
| Number of I/Os | 160 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | ispXPGA® |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125EB-04FN256C to view detailed technical specifications.
No datasheet is available for this part.