The LFX125EB-05F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates within a supply voltage range of 2.3V to 3.6V and can withstand temperatures from 0°C to 85°C. This BGA-packaged device is designed for surface mount applications. The FPGA features 1936 logic elements, 160 I/Os, and 122KB of memory. It is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor LFX125EB-05F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 122Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 139000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 1936 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 94208b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFX125EB-05F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.