The LFX125EC-03F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of FPBGA-256 and is available in a quantity of 450. The device operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.95V. It is not RoHS compliant. The FPGA has a memory size of 122Kb and a RAM size of 94208b, with 176 I/Os and 1936 logic elements/cells.
Lattice Semiconductor LFX125EC-03F256C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 122Kb |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1936 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RAM Size | 94208b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125EC-03F256C to view detailed technical specifications.
No datasheet is available for this part.