The LFX200EB-04F516C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2704 logic elements and 208 I/Os, with a memory size of 154Kb. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.6V or 2.3V. The LFX200EB-04F516C is available in a FBGA package and is packaged in a rail/Tube format with 135 units per package.
Lattice Semiconductor LFX200EB-04F516C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 154Kb |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 2704 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RAM Size | 113664b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EB-04F516C to view detailed technical specifications.
No datasheet is available for this part.