Lattice Semiconductor LFX200EB-04FH516I technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 2704 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EB-04FH516I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.