The LFX200EB-05F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a memory size of 154Kb and a RAM size of 113664b. The device operates at a maximum temperature of 85°C and a minimum temperature of 0°C. It is packaged in a BGA package and is available in a tray packaging with 90 units per package. The LFX200EB-05F256C is not RoHS compliant.
Lattice Semiconductor LFX200EB-05F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 210000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 2704 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EB-05F256C to view detailed technical specifications.
No datasheet is available for this part.